Image for 39-01-4021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-01-4021

DigiKey Part Number
5831-39-01-4021-ND
Manufacturer
Manufacturer Product Number
39-01-4021
Description
MINIFITJR REC HSG SR 2CKT 94V-0
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.165" (4.20mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.499
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.