
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,05387 € | 158,08 € |
| 450 | 1,04538 € | 470,42 € |
| 750 | 1,01988 € | 764,91 € |
| 1.500 | 1,01138 € | 1.517,07 € |
| 4.050 | 0,98588 € | 3.992,81 € |
| Unit Price without VAT: | 1,05387 € |
|---|---|
| Unit Price with VAT: | 1,25411 € |









