
379242-000 | |
|---|---|
DigiKey Part Number | 5831-379242-000-ND |
Manufacturer | |
Manufacturer Product Number | 379242-000 |
Description | STD12W-C |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend C |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,05354 € | 144,56 € |
| 5.400 | 0,04759 € | 256,99 € |
| 16.200 | 0,04080 € | 660,96 € |
| 32.400 | 0,03655 € | 1.184,22 € |
| Unit Price without VAT: | 0,05354 € |
|---|---|
| Unit Price with VAT: | 0,06371 € |

