
369276-000 | |
|---|---|
DigiKey Part Number | 5831-369276-000-ND |
Manufacturer | |
Manufacturer Product Number | 369276-000 |
Description | S1184-KIT-1 |
Customer Reference | |
Detailed Description | Epoxy Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |

