
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Insulation Height 1.575" (40.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyester |
Number of Rows 4 | Operating Temperature -40°C ~ 100°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded 72 | Current Rating (Amps) 6A |
Style | Voltage Rating 14V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.7mm |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,46756 € | 156,04 € |
| Unit Price without VAT: | 3,46756 € |
|---|---|
| Unit Price with VAT: | 4,12640 € |

