
350550-7 | |
|---|---|
DigiKey Part Number | 5831-350550-7-ND |
Manufacturer | |
Manufacturer Product Number | 350550-7 |
Description | Pin&Socket Connectors SOCKET 20- |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,48443 € | 145,33 € |
| 900 | 0,45044 € | 405,40 € |
| 1.500 | 0,44195 € | 662,93 € |
| Unit Price without VAT: | 0,48443 € |
|---|---|
| Unit Price with VAT: | 0,57647 € |


