
350415-5 | |
|---|---|
DigiKey Part Number | 5831-350415-5-ND |
Manufacturer | |
Manufacturer Product Number | 350415-5 |
Description | .093 COMM P&S SOK 20-14 AUBR |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33996 € | 1.359,84 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

