Image for 3415584001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3415584001

DigiKey Part Number
5831-3415584001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3415584001
Description
CGPT-9.5/4.8-9-FSP
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.189" (4.80mm)
Mfr
Recovered Wall Thickness
0.026" (0.66mm)
Series
Material
Packaging
Tape & Reel (TR)
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2421,01988 €246,81 €
4841,01138 €489,51 €
7260,99438 €721,92 €
Unit Price without VAT:1,01988 €
Unit Price with VAT:1,21366 €