
34150 | |
|---|---|
DigiKey Part Number | 5831-34150-ND |
Manufacturer | |
Manufacturer Product Number | 34150 |
Description | PG R 22-16 COMM 22-18 MIL 1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19377 € | 145,33 € |
| 2.250 | 0,17083 € | 384,37 € |
| 4.500 | 0,16658 € | 749,61 € |
| 8.250 | 0,16318 € | 1.346,23 € |
| Unit Price without VAT: | 0,19377 € |
|---|---|
| Unit Price with VAT: | 0,23059 € |


