
34105 | |
|---|---|
DigiKey Part Number | 5831-34105-ND |
Manufacturer | |
Manufacturer Product Number | 34105 |
Description | SOLIS R 22-16 COMM 22-18 MIL 6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,13512 € | 148,63 € |
| 3.300 | 0,11790 € | 389,07 € |
| 6.600 | 0,11188 € | 738,41 € |
| 11.000 | 0,10671 € | 1.173,81 € |
| 40.700 | 0,10155 € | 4.133,09 € |
| Unit Price without VAT: | 0,13512 € |
|---|---|
| Unit Price with VAT: | 0,16079 € |

