
336075-3 | |
|---|---|
DigiKey Part Number | 5831-336075-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 336075-3 |
Description | 250 FASTONREC.20-16 AWGPTBR |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.669" (17.00mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05078 € | 406,24 € |
| Unit Price without VAT: | 0,05078 € |
|---|---|
| Unit Price with VAT: | 0,06043 € |

