New at DigiKey
Image for 33011-2003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33011-2003

DigiKey Part Number
5831-33011-2003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
33011-2003
Description
MX150 BLD TERM SIL 14AWG B WIND
Customer Reference
Detailed Description
Blade Contact Silver 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Silver
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09604 €480,20 €
10.0000,09519 €951,90 €
15.0000,09264 €1.389,60 €
45.0000,08414 €3.786,30 €
Unit Price without VAT:0,09604 €
Unit Price with VAT:0,11429 €