
3276210001 | |
|---|---|
DigiKey Part Number | 5831-3276210001-ND |
Manufacturer | |
Manufacturer Product Number | 3276210001 |
Description | TMS-SCE-3/16-2.0-0 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm) | |
Color | Black | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87780 € | 175,56 € |
| 600 | 0,86060 € | 516,36 € |
| 1.000 | 0,84339 € | 843,39 € |
| 1.800 | 0,83478 € | 1.502,60 € |
| Unit Price without VAT: | 0,87780 € |
|---|---|
| Unit Price with VAT: | 1,04458 € |

