
325402 | |
|---|---|
DigiKey Part Number | 5831-325402-ND |
Manufacturer | |
Manufacturer Product Number | 325402 |
Description | TERMINAL.AMPOWER 2/0 5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.110" (53.59mm) | |
Width - Outer Edges | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.513" (13.03mm) | |
Diameter - Barrel OD | 0.646" (16.41mm) | |
Diameter - Ring ID | 0.328" (8.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,71500 € | 157,15 € |
| Unit Price without VAT: | 15,71500 € |
|---|---|
| Unit Price with VAT: | 18,70085 € |

