
323994 | |
|---|---|
DigiKey Part Number | 5831-323994-ND |
Manufacturer | |
Manufacturer Product Number | 323994 |
Description | Terminals BUTT SPLICE 26-22AWG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Color Yellow |


