
323682 | |
|---|---|
DigiKey Part Number | 5831-323682-ND |
Manufacturer | |
Manufacturer Product Number | 323682 |
Description | Terminals NYL-RING 16-14 Y/BK #1 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Retail Package | Insulation Insulated |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.188" (30.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,94340 € | 141,51 € |
| 450 | 0,81591 € | 367,16 € |
| 750 | 0,77341 € | 580,06 € |
| Unit Price without VAT: | 0,94340 € |
|---|---|
| Unit Price with VAT: | 1,12265 € |

