
323170 | |
|---|---|
DigiKey Part Number | 5831-323170-ND |
Manufacturer | |
Manufacturer Product Number | 323170 |
Description | Term RING-TRM 06AWG 1/4 N-I NI |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.468" (11.89mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,62656 € | 146,39 € |
| 360 | 1,42858 € | 514,29 € |
| Unit Price without VAT: | 1,62656 € |
|---|---|
| Unit Price with VAT: | 1,93561 € |

