
322694 | |
|---|---|
DigiKey Part Number | 5831-322694-ND |
Manufacturer | |
Manufacturer Product Number | 322694 |
Description | Terminals N/I-RING 16-14 #08 M4+ |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62824 € | 157,06 € |
| 750 | 0,55079 € | 413,09 € |
| 2.500 | 0,52497 € | 1.312,43 € |
| 5.000 | 0,51636 € | 2.581,80 € |
| 10.000 | 0,49915 € | 4.991,50 € |
| Unit Price without VAT: | 0,62824 € |
|---|---|
| Unit Price with VAT: | 0,74761 € |

