
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,86750 € | 149,40 € |
| 240 | 1,81588 € | 435,81 € |
| 400 | 1,79865 € | 719,46 € |
| 800 | 1,76423 € | 1.411,38 € |
| 1.920 | 1,60071 € | 3.073,36 € |
| Unit Price without VAT: | 1,86750 € |
|---|---|
| Unit Price with VAT: | 2,22233 € |

