
30694 | |
|---|---|
DigiKey Part Number | 5831-30694-ND |
Manufacturer | |
Manufacturer Product Number | 30694 |
Description | BUDG R 22-16 COMM 22-18 MIL 12 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 12 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 12 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.065" (1.65mm) |
Width - Outer Edges 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,10539 € | 147,55 € |
| Unit Price without VAT: | 0,10539 € |
|---|---|
| Unit Price with VAT: | 0,12541 € |

