


3-967630-1 | |
|---|---|
DigiKey Part Number | 5831-3-967630-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-967630-1 |
Description | AUTOMOTIVE CONNECTORS 21P 2TAB P |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 1,56632 € | 148,80 € |
| 285 | 1,35116 € | 385,08 € |
| 570 | 1,28230 € | 730,91 € |
| 665 | 1,16180 € | 772,60 € |
| Unit Price without VAT: | 1,56632 € |
|---|---|
| Unit Price with VAT: | 1,86392 € |

