
3-928343-8 | |
|---|---|
DigiKey Part Number | 5831-3-928343-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-928343-8 |
Description | Hdr&Wire Hsg STD-TIMER GEH 8P |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,18760 € | 178,14 € |
| 450 | 1,04993 € | 472,47 € |
| 750 | 1,01551 € | 761,63 € |
| 1.350 | 1,00690 € | 1.359,31 € |
| Unit Price without VAT: | 1,18760 € |
|---|---|
| Unit Price with VAT: | 1,41324 € |

