
3-826656-6 | |
|---|---|
DigiKey Part Number | 5831-3-826656-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-826656-6 |
Description | 36P AMPMODU II STIFT LEI |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Overall Contact Length 0.465" (11.81mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Zinc |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Green |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,92933 € | 147,88 € |
| 90 | 4,84444 € | 436,00 € |
| 150 | 4,75947 € | 713,92 € |
| 300 | 4,68293 € | 1.404,88 € |
| Unit Price without VAT: | 4,92933 € |
|---|---|
| Unit Price with VAT: | 5,86590 € |

