
3-643818-2 | |
|---|---|
DigiKey Part Number | 5831-3-643818-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-643818-2 |
Description | 02P MTA156 CONN ASSY 20AWG YELLO |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Yellow |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,23457 € | 140,74 € |
| Unit Price without VAT: | 0,23457 € |
|---|---|
| Unit Price with VAT: | 0,27914 € |

