
3-350820-2 | |
|---|---|
DigiKey Part Number | 5831-3-350820-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-350820-2 |
Description | ULTRAFAST 250 ASSY REC 16-14 TPB |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,17040 € | 144,84 € |
| 3.400 | 0,16782 € | 570,59 € |
| 5.100 | 0,16437 € | 838,29 € |
| 9.350 | 0,16007 € | 1.496,65 € |
| 24.650 | 0,15749 € | 3.882,13 € |
| 25.500 | 0,14974 € | 3.818,37 € |
| Unit Price without VAT: | 0,17040 € |
|---|---|
| Unit Price with VAT: | 0,20278 € |









