
3-215308-0 | |
|---|---|
DigiKey Part Number | 5831-3-215308-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-215308-0 |
Description | 2X30P HV100 REC CON. TE 7.0MM TI |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 98.4µin (2.50µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,57840 € | 164,46 € |
| 75 | 6,45080 € | 483,81 € |
| Unit Price without VAT: | 6,57840 € |
|---|---|
| Unit Price with VAT: | 7,82830 € |

