
3-1879074-1 | |
|---|---|
DigiKey Part Number | 5831-3-1879074-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1879074-1 |
Description | RES CHAS MNT 220 OHM 5% 15W |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,29785 € | 149,36 € |
| Unit Price without VAT: | 2,29785 € |
|---|---|
| Unit Price with VAT: | 2,73444 € |

