New at DigiKey
62 Rectangular Connectors - Housings Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1823498-1

DigiKey Part Number
5831-3-1823498-1-ND
Manufacturer
Manufacturer Product Number
3-1823498-1
Description
Auto Conn 62POS MIXED REC HSG AS
Customer Reference
Detailed Description
62 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Blue
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1512,28933 €184,34 €
3010,81767 €324,53 €
Unit Price without VAT:12,28933 €
Unit Price with VAT:14,62430 €