
3-1768047-8 | |
|---|---|
DigiKey Part Number | 5831-3-1768047-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1768047-8 |
Description | Wire Labels & Markers STD21Y-B |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity | Legend B |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21333 € | 149,33 € |
| 1.400 | 0,19803 € | 277,24 € |
| 2.800 | 0,19123 € | 535,44 € |
| Unit Price without VAT: | 0,21333 € |
|---|---|
| Unit Price with VAT: | 0,25386 € |

