
3-1768045-5 | |
|---|---|
DigiKey Part Number | 5831-3-1768045-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1768045-5 |
Description | STD12Y-M |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity | Legend M |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04844 € | 145,32 € |
| 6.000 | 0,04335 € | 260,10 € |
| 15.000 | 0,03655 € | 548,25 € |
| Unit Price without VAT: | 0,04844 € |
|---|---|
| Unit Price with VAT: | 0,05764 € |

