
3-1768041-0 | |
|---|---|
DigiKey Part Number | 5831-3-1768041-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1768041-0 |
Description | Wire Labels & Markers STD01Y-MIN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Type Wire Marker, Clip-On |
Manufacturer TE Connectivity | Cable Diameter 0.040" ~ 0.055" (1.02mm ~ 1.40mm) |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,04675 € | 154,28 € |
| Unit Price without VAT: | 0,04675 € |
|---|---|
| Unit Price with VAT: | 0,05563 € |

