
3-1768017-1 | |
|---|---|
DigiKey Part Number | 5831-3-1768017-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1768017-1 |
Description | Labels Adhesive Label Polyester |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer TE Connectivity | Color - Background Silver |
Series | Length 0.650" (16.51mm) |
Packaging Sheet | Width 0.200" (5.08mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Printer Ribbon Matrix |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,01955 € | 136,85 € |
| 14.000 | 0,01649 € | 230,86 € |
| Unit Price without VAT: | 0,01955 € |
|---|---|
| Unit Price with VAT: | 0,02326 € |

