
3-1703808-1 | |
|---|---|
DigiKey Part Number | 5831-3-1703808-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1703808-1 |
Description | CONN PLUG HSG 4POS 6.00MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 1,53189 € | 145,53 € |
| 285 | 1,35116 € | 385,08 € |
| 570 | 1,30811 € | 745,62 € |
| 950 | 1,28229 € | 1.218,18 € |
| Unit Price without VAT: | 1,53189 € |
|---|---|
| Unit Price with VAT: | 1,82295 € |

