Image for 3-1625890-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1625890-8

DigiKey Part Number
5831-3-1625890-8-ND
Manufacturer
Manufacturer Product Number
3-1625890-8
Description
RES 2.2K OHM 5% 2W AXIAL
Customer Reference
Detailed Description
2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,06713 €201,39 €
Unit Price without VAT:0,06713 €
Unit Price with VAT:0,07988 €