Image for 3-1571552-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1571552-2

DigiKey Part Number
5831-3-1571552-2-ND
Manufacturer
Manufacturer Product Number
3-1571552-2
Description
840-AG11D-ESL-LF=800 DIP GF/SN
Customer Reference
Detailed Description
40 Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
Flash
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Copper
Number of Positions or Pins (Grid)
40
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
Flash
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
3 A
Mounting Type
Through Hole
Contact Resistance
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.136
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
503,05840 €152,92 €
1502,99847 €449,77 €
2502,93848 €734,62 €
4502,88709 €1.299,19 €
1.2002,82711 €3.392,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05840 €
Unit Price with VAT:3,63950 €