Image for 3-1393250-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1393250-7

DigiKey Part Number
5831-3-1393250-7-ND
Manufacturer
Manufacturer Product Number
3-1393250-7
Description
Circuit Breakers 4A PUSH TO RESE
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
TE Connectivity
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Retail Package
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.