
3-1393250-1 | |
|---|---|
DigiKey Part Number | 5831-3-1393250-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393250-1 |
Description | Circuit Breakers W28-XQ1A-16 CIR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,20133 € | 144,06 € |
| 225 | 3,11538 € | 700,96 € |
| Unit Price without VAT: | 3,20133 € |
|---|---|
| Unit Price with VAT: | 3,80958 € |

