
3-1105301-1 | |
|---|---|
DigiKey Part Number | 5831-3-1105301-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105301-1 |
Description | HVT-C-BU.AG.1,5 QMM |
Customer Reference | |
Detailed Description | Contact Crimp Socket 15 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,06540 € | 206,54 € |
| Unit Price without VAT: | 2,06540 € |
|---|---|
| Unit Price with VAT: | 2,45783 € |

