
3-1105100-1 | |
|---|---|
DigiKey Part Number | 5831-3-1105100-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105100-1 |
Description | HE/HA-C-STI.AG.1 5 |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12-20 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,01553 € | 152,33 € |
| Unit Price without VAT: | 1,01553 € |
|---|---|
| Unit Price with VAT: | 1,20848 € |

