
293745-000 | |
|---|---|
DigiKey Part Number | 5831-293745-000-ND |
Manufacturer | |
Manufacturer Product Number | 293745-000 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ32 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 32 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.380" (9.65mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.270" (6.86mm) | |
Large Recovered Length | 1.420" (36.07mm) | |
Small Recovered Length | 1.770" (44.96mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 118,10000 € | 236,20 € |
| Unit Price without VAT: | 118,10000 € |
|---|---|
| Unit Price with VAT: | 140,53900 € |

