
293475-2 | |
|---|---|
DigiKey Part Number | 5831-293475-2-ND |
Manufacturer | |
Manufacturer Product Number | 293475-2 |
Description | NECTOR M SKT CTC BRASS TIN PLTD |
Customer Reference | |
Detailed Description | 1.5mm² SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 1.5mm² | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,41309 € | 144,58 € |
| 2.100 | 0,40448 € | 849,41 € |
| 3.500 | 0,39588 € | 1.385,58 € |
| 5.250 | 0,38727 € | 2.033,17 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49158 € |

