
2899570000 | |
|---|---|
DigiKey Part Number | 5831-2899570000-ND |
Manufacturer | |
Manufacturer Product Number | 2899570000 |
Description | LED module |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 14.37" (365.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Housing Material Aluminum (Al) |
Series | Rated Life 60,000 Hours |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -20°C ~ 45°C |
Illumination Color Blue, Green, Red, White | Ingress Protection IP67 - Dust Tight, Waterproof |
Length 14.37" (365.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.58" x 1.65" (40.0mm x 42.0mm) | Approval Agency CE, cURus, UKCA |
Power - Rated 20.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 186,09220 € |

