
284716-4 | |
|---|---|
DigiKey Part Number | 5831-284716-4-ND |
Manufacturer | |
Manufacturer Product Number | 284716-4 |
Description | 6 P. REC CONN X UEGO CONN |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.157" (4.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,39387 € | 209,08 € |
| Unit Price without VAT: | 1,39387 € |
|---|---|
| Unit Price with VAT: | 1,65871 € |

