
2829070000 | |
|---|---|
DigiKey Part Number | 5831-2829070000-ND |
Manufacturer | |
Manufacturer Product Number | 2829070000 |
Description | Plug PUSH IN 6 mm |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Weidmüller | Current - UL 37 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Plug, Female Sockets | Color Beige |
Number of Positions 10 | Operating Temperature -60°C ~ 130°C |
Positions Per Level 10 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.945" (24.00mm) |
Current - IEC 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,33000 € | 199,95 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

