
282811-3 | |
|---|---|
DigiKey Part Number | 5831-282811-3-ND |
Manufacturer | |
Manufacturer Product Number | 282811-3 |
Description | TERMI-BLOK HEADER ASSY90 3P. |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Interlocking (Side) |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.329" (8.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58644 € | 146,61 € |
| 750 | 0,57793 € | 433,45 € |
| 1.000 | 0,41645 € | 416,45 € |
| Unit Price without VAT: | 0,58644 € |
|---|---|
| Unit Price with VAT: | 0,69786 € |

