
282729-1 | |
|---|---|
DigiKey Part Number | 5831-282729-1-ND |
Manufacturer | |
Manufacturer Product Number | 282729-1 |
Description | Automotive Connectors SPLASH PRO |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,13600 € | 170,40 € |
| Unit Price without VAT: | 1,13600 € |
|---|---|
| Unit Price with VAT: | 1,35184 € |

