
282374-1 | |
|---|---|
DigiKey Part Number | 5831-282374-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 282374-1 |
Description | 070 MULTILOK RCPT CONT. |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,12823 € | 577,04 € |
| 9.000 | 0,12565 € | 1.130,85 € |
| Unit Price without VAT: | 0,12823 € |
|---|---|
| Unit Price with VAT: | 0,15259 € |

