
282192-1 | |
|---|---|
DigiKey Part Number | 5831-282192-1-ND |
Manufacturer | |
Manufacturer Product Number | 282192-1 |
Description | Automotive Conn SP CONN W.S.L. |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Splash-Proof |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,13040 € | 169,56 € |
| 450 | 0,99438 € | 447,47 € |
| 900 | 0,92639 € | 833,75 € |
| Unit Price without VAT: | 1,13040 € |
|---|---|
| Unit Price with VAT: | 1,34518 € |

