
2814850020 | |
|---|---|
DigiKey Part Number | 5831-2814850020-ND |
Manufacturer | |
Manufacturer Product Number | 2814850020 |
Description | Cable 2 m |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,20629 € | 147,22 € |
| Unit Price without VAT: | 4,20629 € |
|---|---|
| Unit Price with VAT: | 5,00549 € |

