
2814800005 | |
|---|---|
DigiKey Part Number | 5831-2814800005-ND |
Manufacturer | |
Manufacturer Product Number | 2814800005 |
Description | Cable 0.5 m |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,13260 € | 156,63 € |
| Unit Price without VAT: | 3,13260 € |
|---|---|
| Unit Price with VAT: | 3,72779 € |

